Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. TPS3760A012DYYRQ1
TPS3760A012DYYRQ1 - 1
TPS3760A012DYYRQ1 - 2
TPS3760A012DYYRQ1 - 3
Extended1/3
* Images are for reference only
TPS3760A012DYYRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS3760A012DYYRQ1
JLCPCB Part #
C5218886
Package
SOT-23-14-THIN(DYY)
Description
-40℃~+125℃ 1 100us 1uA 2.7V~65V 800mV Active Low、Active High Manual reset input Open-drain、Push-pull Voltage monitor SOT-23-14-THIN(DYY) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerTexas Instruments
PackageSOT-23-14-THIN(DYY)
FunctionManual reset input
Operating Temperature-40℃~+125℃
Number of Voltages Monitored1
ChipTypeVoltage monitor
Reset Timeout100us
Threshold Voltage800mV
Voltage - Supply2.7V~65V
Output TypeOpen-drain、Push-pull
Quiescent Current1uA
Reset Active LevelActive Low、Active High
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. TPS3760A012DYYRQ1
TPS3760A012DYYRQ1

* Images are for reference only

TPS3760A012DYYRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS3760A012DYYRQ1
JLCPCB Part #
C5218886
Package
SOT-23-14-THIN(DYY)
Description
-40℃~+125℃ 1 100us 1uA 2.7V~65V 800mV Active Low、Active High Manual reset input Open-drain、Push-pull Voltage monitor SOT-23-14-THIN(DYY) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS3760A012DYYRQ1

* Images are for reference only

TPS3760A012DYYRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS3760A012DYYRQ1
JLCPCB Part #
C5218886
Package
SOT-23-14-THIN(DYY)
Description
-40℃~+125℃ 1 100us 1uA 2.7V~65V 800mV Active Low、Active High Manual reset input Open-drain、Push-pull Voltage monitor SOT-23-14-THIN(DYY) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS3760A012DYYRQ1 Specifications

TPS3760A012DYYRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerTexas Instruments
PackageSOT-23-14-THIN(DYY)
FunctionManual reset input
Operating Temperature-40℃~+125℃
Number of Voltages Monitored1
ChipTypeVoltage monitor
Reset Timeout100us
Threshold Voltage800mV
Voltage - Supply2.7V~65V
Output TypeOpen-drain、Push-pull
Quiescent Current1uA
Reset Active LevelActive Low、Active High
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS3760A012DYYRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS3760A012DYYRQ1 Documents

TPS3760A012DYYRQ1 datasheets or manufacturer documentation.

Datasheet: TPS3760A012DYYRQ1 Datasheet (PDF)

TPS3760A012DYYRQ1 Schematic Symbol & PCB Footprint

The TPS3760A012DYYRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.