


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-54(12x12) | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 44ns | |
| Driven Configuration | Half-Bridge | |
| Current - Output High(IOH) | 8mA | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 700mV~1.3V | |
| Quiescent Current(Iq) | 700uA | |
| Fall Time | 21ns | |
| Rise Time | 2.5ns | |
| Input Logic Level - High | 1.7V~2.45V | |
| Voltage - Supply | 7.5V~18V | |
| Features | Under Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、Interleaved conduction protection、Dead-time control | |
| Propagation Delay tpLH | 32ns | |
| Current - Output Low(IOL) | 8mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMG3422R050RQZR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-54(12x12) | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 44ns | |
| Driven Configuration | Half-Bridge | |
| Current - Output High(IOH) | 8mA | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 700mV~1.3V | |
| Quiescent Current(Iq) | 700uA | |
| Fall Time | 21ns | |
| Rise Time | 2.5ns | |
| Input Logic Level - High | 1.7V~2.45V | |
| Voltage - Supply | 7.5V~18V | |
| Features | Under Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、Interleaved conduction protection、Dead-time control | |
| Propagation Delay tpLH | 32ns | |
| Current - Output Low(IOL) | 8mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMG3422R050RQZR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LMG3422R050RQZR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.