Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. TPS2836DR
TPS2836DR - 1
TPS2836DR - 2
TPS2836DR - 3
Extended1/3
* Images are for reference only
TPS2836DR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS2836DR
JLCPCB Part #
C5218843
Package
SOIC-8
Description
-40℃~+125℃ -、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode 2 2.4A 300uA 4.5V~15V 40ns 50ns 5A Half-Bridge MOSFET SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)2.4A
Number of Drivers2
Load TypeMOSFET
Quiescent Current(Iq)300uA
Fall Time40ns
Rise Time50ns
Voltage - Supply4.5V~15V
Features-、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode
Current - Output Low(IOL)5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. TPS2836DR
TPS2836DR

* Images are for reference only

TPS2836DR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS2836DR
JLCPCB Part #
C5218843
Package
SOIC-8
Description
-40℃~+125℃ -、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode 2 2.4A 300uA 4.5V~15V 40ns 50ns 5A Half-Bridge MOSFET SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS2836DR

* Images are for reference only

TPS2836DR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS2836DR
JLCPCB Part #
C5218843
Package
SOIC-8
Description
-40℃~+125℃ -、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode 2 2.4A 300uA 4.5V~15V 40ns 50ns 5A Half-Bridge MOSFET SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS2836DR Specifications

TPS2836DR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)2.4A
Number of Drivers2
Load TypeMOSFET
Quiescent Current(Iq)300uA
Fall Time40ns
Rise Time50ns
Voltage - Supply4.5V~15V
Features-、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode
Current - Output Low(IOL)5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS2836DR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS2836DR Schematic Symbol & PCB Footprint

The TPS2836DR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.