


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Texas Instruments | |
| Package | VSON-10(3x3) | |
| Operating Temperature | -40℃~+140℃ | |
| Propagation Delay tpHL | 16ns | |
| Driven Configuration | Half-Bridge | |
| Current - Output High(IOH) | 3A | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 900mV~1.3V | |
| Quiescent Current(Iq) | 400uA | |
| Fall Time | 10ns | |
| Rise Time | 12ns | |
| Input Logic Level - High | 1.9V~2.4V | |
| Voltage - Supply | 5.5V~16V | |
| Features | Enable shutdown、Built-in bootstrap diode | |
| Propagation Delay tpLH | 16ns | |
| Current - Output Low(IOL) | 3A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UCC27284DRCR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Texas Instruments | |
| Package | VSON-10(3x3) | |
| Operating Temperature | -40℃~+140℃ | |
| Propagation Delay tpHL | 16ns | |
| Driven Configuration | Half-Bridge | |
| Current - Output High(IOH) | 3A | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 900mV~1.3V | |
| Quiescent Current(Iq) | 400uA | |
| Fall Time | 10ns | |
| Rise Time | 12ns | |
| Input Logic Level - High | 1.9V~2.4V | |
| Voltage - Supply | 5.5V~16V | |
| Features | Enable shutdown、Built-in bootstrap diode | |
| Propagation Delay tpLH | 16ns | |
| Current - Output Low(IOL) | 3A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC27284DRCR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UCC27284DRCR datasheets or manufacturer documentation.
Datasheet: UCC27284DRCR Datasheet (PDF)
The UCC27284DRCR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.