Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. UCC27614DR
UCC27614DR - 1
UCC27614DR - 2
UCC27614DR - 3
Extended1/3
* Images are for reference only
UCC27614DR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCC27614DR
JLCPCB Part #
C5218775
Package
SOIC-8
Description
-40℃~+150℃ 1 10A 10A 4.5V~26V 4.5ns 4ns IGBT、MOSFET Low Side SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature-40℃~+150℃
Propagation Delay tpHL27ns
Driven ConfigurationLow Side
Current - Output High(IOH)10A
Number of Drivers1
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV~1.2V
Quiescent Current(Iq)500uA
Fall Time4ns
Rise Time4.5ns
Input Logic Level - High1.8V~2.3V
Voltage - Supply4.5V~26V
FeaturesEnable shutdown
Propagation Delay tpLH27ns
Current - Output Low(IOL)10A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. UCC27614DR
UCC27614DR

* Images are for reference only

UCC27614DR

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC27614DR
JLCPCB Part #
C5218775
Package
SOIC-8
Description
-40℃~+150℃ 1 10A 10A 4.5V~26V 4.5ns 4ns IGBT、MOSFET Low Side SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC27614DR

* Images are for reference only

UCC27614DR
Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC27614DR
JLCPCB Part #
C5218775
Package
SOIC-8
Description
-40℃~+150℃ 1 10A 10A 4.5V~26V 4.5ns 4ns IGBT、MOSFET Low Side SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC27614DR Specifications

UCC27614DR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature-40℃~+150℃
Propagation Delay tpHL27ns
Driven ConfigurationLow Side
Current - Output High(IOH)10A
Number of Drivers1
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV~1.2V
Quiescent Current(Iq)500uA
Fall Time4ns
Rise Time4.5ns
Input Logic Level - High1.8V~2.3V
Voltage - Supply4.5V~26V
FeaturesEnable shutdown
Propagation Delay tpLH27ns
Current - Output Low(IOL)10A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC27614DR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCC27614DR Documents

UCC27614DR datasheets or manufacturer documentation.

Datasheet: UCC27614DR Datasheet (PDF)

UCC27614DR Schematic Symbol & PCB Footprint

The UCC27614DR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.