


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Texas Instruments | |
| Package | FCBGA(ALV)-441 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| CPU Maximum Speed | 400MHz、800MHz | |
| Voltage - Supply | 1.71V~1.89V、3.135V~3.465V | |
| Core Size | 32 Bit | |
| RAM Size | 256KB | |
| CPU Core | ARM Cortex-M4F、ARM Cortex-R5F | |
| Number of I/O | 198 | |
| Oscillator Type | Built-in+External |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM2432BSFFHIALVR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Texas Instruments | |
| Package | FCBGA(ALV)-441 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| CPU Maximum Speed | 400MHz、800MHz | |
| Voltage - Supply | 1.71V~1.89V、3.135V~3.465V | |
| Core Size | 32 Bit | |
| RAM Size | 256KB | |
| CPU Core | ARM Cortex-M4F、ARM Cortex-R5F | |
| Number of I/O | 198 | |
| Oscillator Type | Built-in+External |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM2432BSFFHIALVR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AM2432BSFFHIALVR datasheets or manufacturer documentation.
Datasheet: AM2432BSFFHIALVR Datasheet (PDF)
The AM2432BSFFHIALVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.