Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. F280041RSHSR
F280041RSHSR - 1
F280041RSHSR - 2
F280041RSHSR - 3
Extended1/3
* Images are for reference only
F280041RSHSR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
F280041RSHSR
JLCPCB Part #
C5218682
Package
VQFN-56(7x7)
Description
-40℃~+125℃@(TJ) 1.14V~1.32V 100MHz 128KB 12bit 12bit 25 32 Bit 50KB Built-in FLASH Others VQFN-56(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageVQFN-56(7x7)
Operating Temperature-40℃~+125℃@(TJ)
CPU Maximum Speed100MHz
DAC (Bit)12bit
Program Memory TypeFLASH
Program Storage Size128KB
Voltage - Supply1.14V~1.32V
RAM Size50KB
Core Size32 Bit
CPU CoreOthers
Number of I/O25
ADC (Bit)12bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. F280041RSHSR
F280041RSHSR

* Images are for reference only

F280041RSHSR

Extended
Manufacturer

Texas Instruments

MFR.Part #
F280041RSHSR
JLCPCB Part #
C5218682
Package
VQFN-56(7x7)
Description
-40℃~+125℃@(TJ) 1.14V~1.32V 100MHz 128KB 12bit 12bit 25 32 Bit 50KB Built-in FLASH Others VQFN-56(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F280041RSHSR

* Images are for reference only

F280041RSHSR
Extended
Manufacturer

Texas Instruments

MFR.Part #
F280041RSHSR
JLCPCB Part #
C5218682
Package
VQFN-56(7x7)
Description
-40℃~+125℃@(TJ) 1.14V~1.32V 100MHz 128KB 12bit 12bit 25 32 Bit 50KB Built-in FLASH Others VQFN-56(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F280041RSHSR Specifications

F280041RSHSR technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageVQFN-56(7x7)
Operating Temperature-40℃~+125℃@(TJ)
CPU Maximum Speed100MHz
DAC (Bit)12bit
Program Memory TypeFLASH
Program Storage Size128KB
Voltage - Supply1.14V~1.32V
RAM Size50KB
Core Size32 Bit
CPU CoreOthers
Number of I/O25
ADC (Bit)12bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F280041RSHSR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

F280041RSHSR Documents

F280041RSHSR datasheets or manufacturer documentation.

Datasheet: F280041RSHSR Datasheet (PDF)

F280041RSHSR Schematic Symbol & PCB Footprint

The F280041RSHSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.