


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | Texas Instruments | |
| Package | X2-SON-8(0.8x1.4) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 12mA | |
| Translator Type | Level translator | |
| Voltage - Supply(VCCA) | 1.1V~5.5V | |
| Data Rate | 200Mbps | |
| Voltage - Supply(VCCB) | 1.1V~5.5V | |
| Channel Type | Bidirectional | |
| Number of Elements | 1 | |
| Features | Power-off protection、Output enable high-impedance | |
| Number of Circuits | 2 | |
| Current - Output Low(IOL) | 12mA | |
| Interface | SPI、JTAG、UART |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TXU0202DTMR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | Texas Instruments | |
| Package | X2-SON-8(0.8x1.4) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 12mA | |
| Translator Type | Level translator | |
| Voltage - Supply(VCCA) | 1.1V~5.5V | |
| Data Rate | 200Mbps | |
| Voltage - Supply(VCCB) | 1.1V~5.5V | |
| Channel Type | Bidirectional | |
| Number of Elements | 1 | |
| Features | Power-off protection、Output enable high-impedance | |
| Number of Circuits | 2 | |
| Current - Output Low(IOL) | 12mA | |
| Interface | SPI、JTAG、UART |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TXU0202DTMR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TXU0202DTMR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.