
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | PROD Tech | |
| Package | DIP-4P,14.5x9mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Withstand | 600V | |
| Number of Lines | 2 | |
| Current Rating | 3.5A | |
| Inductance @ Frequency | 33uH@1kHz | |
| DC Resistance(DCR) | 40mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PDMCAT1265T-330NLB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | PROD Tech | |
| Package | DIP-4P,14.5x9mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Withstand | 600V | |
| Number of Lines | 2 | |
| Current Rating | 3.5A | |
| Inductance @ Frequency | 33uH@1kHz | |
| DC Resistance(DCR) | 40mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PDMCAT1265T-330NLB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The PDMCAT1265T-330NLB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.