
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Duplexers | |
| Manufacturer | ABC | |
| Package | SMD-7P,1.6x0.8mm | |
| High band range | 5.15GHz~5.95GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Low band range | 2.4GHz~2.5GHz | |
| High Band Attenuation (Min) | 25dB | |
| Low Band Attenuation (Min) | 25dB | |
| Low band return loss (Min) | 10dB | |
| High band return loss (Min) | 10dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LGDP16082450AA3CTB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Duplexers | |
| Manufacturer | ABC | |
| Package | SMD-7P,1.6x0.8mm | |
| High band range | 5.15GHz~5.95GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Low band range | 2.4GHz~2.5GHz | |
| High Band Attenuation (Min) | 25dB | |
| Low Band Attenuation (Min) | 25dB | |
| Low band return loss (Min) | 10dB | |
| High band return loss (Min) | 10dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LGDP16082450AA3CTB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LGDP16082450AA3CTB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.