
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | ABC | |
| Package | 1812 | |
| Inductance | 12uH | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 10@2.52MHz | |
| Frequency - Self Resonant | 25MHz | |
| Tolerance | ±10% | |
| Current Rating | 500mA | |
| Application Grade | Other | |
| DC Resistance(DCR) | 600mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CC4532120KSD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | ABC | |
| Package | 1812 | |
| Inductance | 12uH | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 10@2.52MHz | |
| Frequency - Self Resonant | 25MHz | |
| Tolerance | ±10% | |
| Current Rating | 500mA | |
| Application Grade | Other | |
| DC Resistance(DCR) | 600mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC4532120KSD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CC4532120KSD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.