


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Linear Hall Sensors | |
| Manufacturer | CONNTEK | |
| Package | SOT-23 | |
| Operating Temperature | -40℃~+125℃ | |
| Sensitivity | 2.5mV/Gs | |
| Magnetic Field Range | ±90mT | |
| Linearity | ±1.5% | |
| Voltage - Supply | 3V~5.5V | |
| Supply Current | 5.4mA | |
| Features | Rail-to-rail output、Output short-circuit protection | |
| Sensitivity Temperature Bleaching | ±0.1%/℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KTH3102-SS3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Linear Hall Sensors | |
| Manufacturer | CONNTEK | |
| Package | SOT-23 | |
| Operating Temperature | -40℃~+125℃ | |
| Sensitivity | 2.5mV/Gs | |
| Magnetic Field Range | ±90mT | |
| Linearity | ±1.5% | |
| Voltage - Supply | 3V~5.5V | |
| Supply Current | 5.4mA | |
| Features | Rail-to-rail output、Output short-circuit protection | |
| Sensitivity Temperature Bleaching | ±0.1%/℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KTH3102-SS3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The KTH3102-SS3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.