Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Digital Isolators (with Power)
  6. ISOW7741BDFMR
ISOW7741BDFMR - 1
ISOW7741BDFMR - 2
ISOW7741BDFMR - 3
Extended1/3
* Images are for reference only
ISOW7741BDFMR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ISOW7741BDFMR
JLCPCB Part #
C5216397
Package
DFM-20
Description
-40℃~+125℃ 1 100Mbps 100kV/us 11ns 3 3.3V、5V 4 5000 Fail-safe output、Multi-voltage domain interface DFM-20 Digital Isolators (with Power) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Digital Isolators (with Power)
ManufacturerTexas Instruments
PackageDFM-20
Number of Forward Channels3
Operating Temperature-40℃~+125℃
Data Rate(Max)100Mbps
Number of Channels4
Propagation Delay (tpd)11ns
Isolation Voltage(Vrms)5000
FeaturesFail-safe output、Multi-voltage domain interface
Number of Reverse Channels1
Output Voltage3.3V、5V
CMTI(kV/us)100kV/us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Digital Isolators (with Power)
  6. ISOW7741BDFMR
ISOW7741BDFMR

* Images are for reference only

ISOW7741BDFMR

Extended
Manufacturer

Texas Instruments

MFR.Part #
ISOW7741BDFMR
JLCPCB Part #
C5216397
Package
DFM-20
Description
-40℃~+125℃ 1 100Mbps 100kV/us 11ns 3 3.3V、5V 4 5000 Fail-safe output、Multi-voltage domain interface DFM-20 Digital Isolators (with Power) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISOW7741BDFMR

* Images are for reference only

ISOW7741BDFMR
Extended
Manufacturer

Texas Instruments

MFR.Part #
ISOW7741BDFMR
JLCPCB Part #
C5216397
Package
DFM-20
Description
-40℃~+125℃ 1 100Mbps 100kV/us 11ns 3 3.3V、5V 4 5000 Fail-safe output、Multi-voltage domain interface DFM-20 Digital Isolators (with Power) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISOW7741BDFMR Specifications

ISOW7741BDFMR technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Digital Isolators (with Power)
ManufacturerTexas Instruments
PackageDFM-20
Number of Forward Channels3
Operating Temperature-40℃~+125℃
Data Rate(Max)100Mbps
Number of Channels4
Propagation Delay (tpd)11ns
Isolation Voltage(Vrms)5000
FeaturesFail-safe output、Multi-voltage domain interface
Number of Reverse Channels1
Output Voltage3.3V、5V
CMTI(kV/us)100kV/us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISOW7741BDFMR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISOW7741BDFMR Schematic Symbol & PCB Footprint

The ISOW7741BDFMR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.