
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Ethernet Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-28(4x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Type | PHY Transceiver | |
| Data Rate | 100Mbit/s | |
| Voltage - Supply | 1.62V~1.98V、2.25V~2.75V、2.97V~3.63V | |
| Number of ports | 1 | |
| MAC Interface | MII、RMII、SGMII、RGMII | |
| Power | 230mW | |
| Ethernet Speed Standards | 100BASE-T1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DP83TC813RRHFRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Ethernet Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-28(4x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Type | PHY Transceiver | |
| Data Rate | 100Mbit/s | |
| Voltage - Supply | 1.62V~1.98V、2.25V~2.75V、2.97V~3.63V | |
| Number of ports | 1 | |
| MAC Interface | MII、RMII、SGMII、RGMII | |
| Power | 230mW | |
| Ethernet Speed Standards | 100BASE-T1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DP83TC813RRHFRQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The DP83TC813RRHFRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.