Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. I2C Isolators
  6. ISO1641BDR
ISO1641BDR - 1
ISO1641BDR - 2
ISO1641BDR - 3
Extended1/3
* Images are for reference only
ISO1641BDR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ISO1641BDR
JLCPCB Part #
C5216235
Package
SOIC-8
Description
-40℃~+125℃ 100kV/us 3000 Bidirectional automatic direction、Open-drain buffer output、Hotswap SOIC-8 I2C Isolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/I2C Isolators
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature-40℃~+125℃
Operating Voltage2.25V~5.5V、3V~5.5V
Peak Output Current(Sink)3.5mA、50mA
Isolation Voltage(Vrms)3000
FeaturesBidirectional automatic direction、Open-drain buffer output、Hotswap
Clock DirectionUnidirectional
Maximum I2C Clock1.7MHz
CMTI(kV/us)100kV/us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. I2C Isolators
  6. ISO1641BDR
ISO1641BDR

* Images are for reference only

ISO1641BDR

Extended
Manufacturer

Texas Instruments

MFR.Part #
ISO1641BDR
JLCPCB Part #
C5216235
Package
SOIC-8
Description
-40℃~+125℃ 100kV/us 3000 Bidirectional automatic direction、Open-drain buffer output、Hotswap SOIC-8 I2C Isolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISO1641BDR

* Images are for reference only

ISO1641BDR
Extended
Manufacturer

Texas Instruments

MFR.Part #
ISO1641BDR
JLCPCB Part #
C5216235
Package
SOIC-8
Description
-40℃~+125℃ 100kV/us 3000 Bidirectional automatic direction、Open-drain buffer output、Hotswap SOIC-8 I2C Isolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISO1641BDR Specifications

ISO1641BDR technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/I2C Isolators
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature-40℃~+125℃
Operating Voltage2.25V~5.5V、3V~5.5V
Peak Output Current(Sink)3.5mA、50mA
Isolation Voltage(Vrms)3000
FeaturesBidirectional automatic direction、Open-drain buffer output、Hotswap
Clock DirectionUnidirectional
Maximum I2C Clock1.7MHz
CMTI(kV/us)100kV/us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISO1641BDR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISO1641BDR Documents

ISO1641BDR datasheets or manufacturer documentation.

Datasheet: ISO1641BDR Datasheet (PDF)

ISO1641BDR Schematic Symbol & PCB Footprint

The ISO1641BDR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.