Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Digital Isolators
  6. ISO1640QDWRQ1
ISO1640QDWRQ1 - 1
ISO1640QDWRQ1 - 2
ISO1640QDWRQ1 - 3
Extended1/3
* Images are for reference only
ISO1640QDWRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ISO1640QDWRQ1
JLCPCB Part #
C5216231
Package
SOIC-16
Description
-40℃~+125℃ 100kV/us 2 2 2 2.25V~5.5V 30ns 3V~5.5V 5000 Bidirectional signal isolation、Hotswap SOIC-16 Digital Isolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Digital Isolators
ManufacturerTexas Instruments
PackageSOIC-16
Number of Forward Channels2
Operating Temperature-40℃~+125℃
Number of Channels2
Voltage - Supply(VCCA)3V~5.5V
Voltage - Supply(VCCB)2.25V~5.5V
Isolation Voltage(Vrms)5000
Propagation Delay(tpd)30ns
FeaturesBidirectional signal isolation、Hotswap
Number of Reverse Channels2
CMTI(kV/us)100kV/us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Digital Isolators
  6. ISO1640QDWRQ1
ISO1640QDWRQ1

* Images are for reference only

ISO1640QDWRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
ISO1640QDWRQ1
JLCPCB Part #
C5216231
Package
SOIC-16
Description
-40℃~+125℃ 100kV/us 2 2 2 2.25V~5.5V 30ns 3V~5.5V 5000 Bidirectional signal isolation、Hotswap SOIC-16 Digital Isolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISO1640QDWRQ1

* Images are for reference only

ISO1640QDWRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
ISO1640QDWRQ1
JLCPCB Part #
C5216231
Package
SOIC-16
Description
-40℃~+125℃ 100kV/us 2 2 2 2.25V~5.5V 30ns 3V~5.5V 5000 Bidirectional signal isolation、Hotswap SOIC-16 Digital Isolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISO1640QDWRQ1 Specifications

ISO1640QDWRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Digital Isolators
ManufacturerTexas Instruments
PackageSOIC-16
Number of Forward Channels2
Operating Temperature-40℃~+125℃
Number of Channels2
Voltage - Supply(VCCA)3V~5.5V
Voltage - Supply(VCCB)2.25V~5.5V
Isolation Voltage(Vrms)5000
Propagation Delay(tpd)30ns
FeaturesBidirectional signal isolation、Hotswap
Number of Reverse Channels2
CMTI(kV/us)100kV/us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISO1640QDWRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISO1640QDWRQ1 Documents

ISO1640QDWRQ1 datasheets or manufacturer documentation.

Datasheet: ISO1640QDWRQ1 Datasheet (PDF)

ISO1640QDWRQ1 Schematic Symbol & PCB Footprint

The ISO1640QDWRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.