


- Manufacturer
- MFR.Part #
- E290-400M20S(3060)
- JLCPCB Part #
- C52160456
- Package
- SMD,20x14mm
- Description
- -40℃~+85℃ 1.8V~3.6V 120mA 20dBm 433MHz、470MHz 5km 8.2mA IPEX interface SPI、I2C Transceiver SMD,20x14mm RF Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | Chengdu Ebyte Elec Tech | |
| Package | SMD,20x14mm | |
| Antenna Type | IPEX interface | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power(Max) | 20dBm | |
| Voltage - Supply | 1.8V~3.6V | |
| Model | Transceiver | |
| Frequency | 433MHz、470MHz | |
| Communication Distance | 5km | |
| Interface Type | SPI、I2C | |
| Receive Current | 8.2mA | |
| Send Current | 120mA |

* Images are for reference only
E290-400M20S(3060)
Extended- Manufacturer
- MFR.Part #
- E290-400M20S(3060)
- JLCPCB Part #
- C52160456
- Package
- SMD,20x14mm
- Description
- -40℃~+85℃ 1.8V~3.6V 120mA 20dBm 433MHz、470MHz 5km 8.2mA IPEX interface SPI、I2C Transceiver SMD,20x14mm RF Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- E290-400M20S(3060)
- JLCPCB Part #
- C52160456
- Package
- SMD,20x14mm
- Description
- -40℃~+85℃ 1.8V~3.6V 120mA 20dBm 433MHz、470MHz 5km 8.2mA IPEX interface SPI、I2C Transceiver SMD,20x14mm RF Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
E290-400M20S(3060) Specifications
E290-400M20S(3060) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | Chengdu Ebyte Elec Tech | |
| Package | SMD,20x14mm | |
| Antenna Type | IPEX interface | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power(Max) | 20dBm | |
| Voltage - Supply | 1.8V~3.6V | |
| Model | Transceiver | |
| Frequency | 433MHz、470MHz | |
| Communication Distance | 5km | |
| Interface Type | SPI、I2C | |
| Receive Current | 8.2mA | |
| Send Current | 120mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E290-400M20S(3060). Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

E290-400M20S(3060) Schematic Symbol & PCB Footprint
The E290-400M20S(3060) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.