Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. RF Modules
  6. EWM201-900A30S
EWM201-900A30S - 1
EWM201-900A30S - 2
EWM201-900A30S - 3
Extended1/3
* Images are for reference only
EWM201-900A30S
Attributes
Value
Manufacturer
Chengdu Ebyte Elec Tech
MFR.Part #
EWM201-900A30S
JLCPCB Part #
C52160450
Package
SMD,33x26.5mm
Description
-124dBm -40℃~+85℃ 2.7V~5.5V 30dBm 31mA 5km 680mA 928MHz LCC Pad、IPEX interface Transceiver UART SMD,33x26.5mm RF Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/RF Modules
ManufacturerChengdu Ebyte Elec Tech
PackageSMD,33x26.5mm
Antenna TypeLCC Pad、IPEX interface
Operating Temperature-40℃~+85℃
Sensitivity-124dBm
Output Power(Max)30dBm
Voltage - Supply2.7V~5.5V
ModelTransceiver
Frequency928MHz
Communication Distance5km
Interface TypeUART
Receive Current31mA
Send Current680mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. RF Modules
  6. EWM201-900A30S
EWM201-900A30S

* Images are for reference only

EWM201-900A30S

Extended
Manufacturer

Chengdu Ebyte Elec Tech

MFR.Part #
EWM201-900A30S
JLCPCB Part #
C52160450
Package
SMD,33x26.5mm
Description
-124dBm -40℃~+85℃ 2.7V~5.5V 30dBm 31mA 5km 680mA 928MHz LCC Pad、IPEX interface Transceiver UART SMD,33x26.5mm RF Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EWM201-900A30S

* Images are for reference only

EWM201-900A30S
Extended
Manufacturer

Chengdu Ebyte Elec Tech

MFR.Part #
EWM201-900A30S
JLCPCB Part #
C52160450
Package
SMD,33x26.5mm
Description
-124dBm -40℃~+85℃ 2.7V~5.5V 30dBm 31mA 5km 680mA 928MHz LCC Pad、IPEX interface Transceiver UART SMD,33x26.5mm RF Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EWM201-900A30S Specifications

EWM201-900A30S technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/RF Modules
ManufacturerChengdu Ebyte Elec Tech
PackageSMD,33x26.5mm
Antenna TypeLCC Pad、IPEX interface
Operating Temperature-40℃~+85℃
Sensitivity-124dBm
Output Power(Max)30dBm
Voltage - Supply2.7V~5.5V
ModelTransceiver
Frequency928MHz
Communication Distance5km
Interface TypeUART
Receive Current31mA
Send Current680mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EWM201-900A30S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EWM201-900A30S Schematic Symbol & PCB Footprint

The EWM201-900A30S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.