Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Operational Amplifier
  6. LMV358DQ3/TR
LMV358DQ3/TR
Extended
* Images are for reference only
LMV358DQ3/TR
Attributes
Value
Manufacturer
HGSEMI
MFR.Part #
LMV358DQ3/TR
JLCPCB Part #
C52160362
Package
DFN-8(3x3)
Description
-2.75V~-1.25V、1.25V~2.75V -40℃~+105℃ 1.5MHz 10pA 10pA 2 2.1V~5.5V 2.7uV/℃ 27nV/√Hz@1kHz 30mA 45uA 500V/ms 70dB 800uV Rail-to-Rail Input, Rail-to-Rail Output DFN-8(3x3) Operational Amplifier ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
ManufacturerHGSEMI
PackageDFN-8(3x3)
Operating Temperature-40℃~+105℃
Vos - Input Offset Voltage800uV
Input Offset Current(Ios)10pA
Output Current30mA
Input Offset Voltage Drift(Vos TC)2.7uV/℃
Slew Rate500V/ms
Gain Bandwidth Product1.5MHz
Single supply2.1V~5.5V
Common Mode Rejection Ratio(CMRR)70dB
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Number of Channels2
Input Voltage Noise Density27nV/√Hz@1kHz
Quiescent Current45uA
Ib - Input Bias Current10pA
Dual Supply-2.75V~-1.25V、1.25V~2.75V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Operational Amplifier
  6. LMV358DQ3/TR
LMV358DQ3/TR

* Images are for reference only

LMV358DQ3/TR

Extended
Manufacturer

HGSEMI

MFR.Part #
LMV358DQ3/TR
JLCPCB Part #
C52160362
Package
DFN-8(3x3)
Description
-2.75V~-1.25V、1.25V~2.75V -40℃~+105℃ 1.5MHz 10pA 10pA 2 2.1V~5.5V 2.7uV/℃ 27nV/√Hz@1kHz 30mA 45uA 500V/ms 70dB 800uV Rail-to-Rail Input, Rail-to-Rail Output DFN-8(3x3) Operational Amplifier ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMV358DQ3/TR

* Images are for reference only

LMV358DQ3/TR
Extended
Manufacturer

HGSEMI

MFR.Part #
LMV358DQ3/TR
JLCPCB Part #
C52160362
Package
DFN-8(3x3)
Description
-2.75V~-1.25V、1.25V~2.75V -40℃~+105℃ 1.5MHz 10pA 10pA 2 2.1V~5.5V 2.7uV/℃ 27nV/√Hz@1kHz 30mA 45uA 500V/ms 70dB 800uV Rail-to-Rail Input, Rail-to-Rail Output DFN-8(3x3) Operational Amplifier ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMV358DQ3/TR Specifications

LMV358DQ3/TR technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
ManufacturerHGSEMI
PackageDFN-8(3x3)
Operating Temperature-40℃~+105℃
Vos - Input Offset Voltage800uV
Input Offset Current(Ios)10pA
Output Current30mA
Input Offset Voltage Drift(Vos TC)2.7uV/℃
Slew Rate500V/ms
Gain Bandwidth Product1.5MHz
Single supply2.1V~5.5V
Common Mode Rejection Ratio(CMRR)70dB
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Number of Channels2
Input Voltage Noise Density27nV/√Hz@1kHz
Quiescent Current45uA
Ib - Input Bias Current10pA
Dual Supply-2.75V~-1.25V、1.25V~2.75V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMV358DQ3/TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LMV358DQ3/TR Schematic Symbol & PCB Footprint

The LMV358DQ3/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.