Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Lighting Drivers & Controllers
  6. DLPA300PFP
DLPA300PFP - 1
DLPA300PFP - 2
DLPA300PFP - 3
Extended1/3
* Images are for reference only
DLPA300PFP
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DLPA300PFP
JLCPCB Part #
C5215793
Package
HTQFP-80(12x12)
Description
0℃~+75℃ HTQFP-80(12x12) Lighting Drivers & Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Lighting Drivers & Controllers
ManufacturerTexas Instruments
PackageHTQFP-80(12x12)
Output Current30mA
Input Voltage10.8V~13.2V
FeaturesOver temperature protection
Output Voltage9.75V~10.25V、20.5V~21.5V
Operating temperature0℃~+75℃
Switch Frequency1.35MHz~1.65MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Lighting Drivers & Controllers
  6. DLPA300PFP
DLPA300PFP

* Images are for reference only

DLPA300PFP

Extended
Manufacturer

Texas Instruments

MFR.Part #
DLPA300PFP
JLCPCB Part #
C5215793
Package
HTQFP-80(12x12)
Description
0℃~+75℃ HTQFP-80(12x12) Lighting Drivers & Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DLPA300PFP

* Images are for reference only

DLPA300PFP
Extended
Manufacturer

Texas Instruments

MFR.Part #
DLPA300PFP
JLCPCB Part #
C5215793
Package
HTQFP-80(12x12)
Description
0℃~+75℃ HTQFP-80(12x12) Lighting Drivers & Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DLPA300PFP Specifications

DLPA300PFP technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/Lighting Drivers & Controllers
ManufacturerTexas Instruments
PackageHTQFP-80(12x12)
Output Current30mA
Input Voltage10.8V~13.2V
FeaturesOver temperature protection
Output Voltage9.75V~10.25V、20.5V~21.5V
Operating temperature0℃~+75℃
Switch Frequency1.35MHz~1.65MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DLPA300PFP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DLPA300PFP Schematic Symbol & PCB Footprint

The DLPA300PFP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.