


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Texas Instruments | |
| Package | DSBGA-36(2.5x2.6) | |
| Operating Temperature | -40℃~+85℃ | |
| S/N Ratio | 115dB | |
| Voltage - Supply | 1.7V~1.9V、1.9V~3.6V、3V~5.5V | |
| Resolution(Bits) | 8 | |
| Features | Programmable gain、Multiplexers | |
| Number of channels | 4 | |
| Interface | SPI、I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AFE4460YBGT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Texas Instruments | |
| Package | DSBGA-36(2.5x2.6) | |
| Operating Temperature | -40℃~+85℃ | |
| S/N Ratio | 115dB | |
| Voltage - Supply | 1.7V~1.9V、1.9V~3.6V、3V~5.5V | |
| Resolution(Bits) | 8 | |
| Features | Programmable gain、Multiplexers | |
| Number of channels | 4 | |
| Interface | SPI、I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AFE4460YBGT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AFE4460YBGT datasheets or manufacturer documentation.
Datasheet: AFE4460YBGT Datasheet (PDF)
The AFE4460YBGT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.