Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. AMC60804YBHR
AMC60804YBHR - 1
AMC60804YBHR - 2
AMC60804YBHR - 3
Extended1/3
* Images are for reference only
AMC60804YBHR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
AMC60804YBHR
JLCPCB Part #
C5215617
Package
DSBGA-36(2.6x2.6)
Description
-40℃~+105℃ 1.7V~3.6V 12 1MHz 4 Built-in reference source、Bipolar input SAR SPI、I2C DSBGA-36(2.6x2.6) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerTexas Instruments
PackageDSBGA-36(2.6x2.6)
Operating Temperature-40℃~+105℃
ArchitectureSAR
Number of Channels4
Voltage - Supply1.7V~3.6V
Sampling Rate1MHz
FeaturesBuilt-in reference source、Bipolar input
Interface TypeSPI、I2C
Resolution (Bits)12
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. AMC60804YBHR
AMC60804YBHR

* Images are for reference only

AMC60804YBHR

Extended
Manufacturer

Texas Instruments

MFR.Part #
AMC60804YBHR
JLCPCB Part #
C5215617
Package
DSBGA-36(2.6x2.6)
Description
-40℃~+105℃ 1.7V~3.6V 12 1MHz 4 Built-in reference source、Bipolar input SAR SPI、I2C DSBGA-36(2.6x2.6) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AMC60804YBHR

* Images are for reference only

AMC60804YBHR
Extended
Manufacturer

Texas Instruments

MFR.Part #
AMC60804YBHR
JLCPCB Part #
C5215617
Package
DSBGA-36(2.6x2.6)
Description
-40℃~+105℃ 1.7V~3.6V 12 1MHz 4 Built-in reference source、Bipolar input SAR SPI、I2C DSBGA-36(2.6x2.6) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AMC60804YBHR Specifications

AMC60804YBHR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerTexas Instruments
PackageDSBGA-36(2.6x2.6)
Operating Temperature-40℃~+105℃
ArchitectureSAR
Number of Channels4
Voltage - Supply1.7V~3.6V
Sampling Rate1MHz
FeaturesBuilt-in reference source、Bipolar input
Interface TypeSPI、I2C
Resolution (Bits)12
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMC60804YBHR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AMC60804YBHR Documents

AMC60804YBHR datasheets or manufacturer documentation.

Datasheet: AMC60804YBHR Datasheet (PDF)

AMC60804YBHR Schematic Symbol & PCB Footprint

The AMC60804YBHR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.