Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. DAC38RF85IAAVR
DAC38RF85IAAVR - 1
DAC38RF85IAAVR - 2
DAC38RF85IAAVR - 3
Extended1/3
* Images are for reference only
DAC38RF85IAAVR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DAC38RF85IAAVR
JLCPCB Part #
C5215586
Package
FCBGA-144(10x10)
Description
-1.89V~-1.71V、950mV~1.05V、1.71V~1.89V -40℃~+85℃ 1 14 3LSB 4LSB 9GHz Programmable gain、Power-down mode、Differential output SPI、JTAG FCBGA-144(10x10) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerTexas Instruments
PackageFCBGA-144(10x10)
Integral non - linearity4LSB
Operating Temperature-40℃~+85℃
Number of Channels1
Voltage - Supply-1.89V~-1.71V、950mV~1.05V、1.71V~1.89V
Sampling Rate9GHz
FeaturesProgrammable gain、Power-down mode、Differential output
Differential Non - linearity3LSB
Resolution (Bits)14
Interface TypeSPI、JTAG
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. DAC38RF85IAAVR
DAC38RF85IAAVR

* Images are for reference only

DAC38RF85IAAVR

Extended
Manufacturer

Texas Instruments

MFR.Part #
DAC38RF85IAAVR
JLCPCB Part #
C5215586
Package
FCBGA-144(10x10)
Description
-1.89V~-1.71V、950mV~1.05V、1.71V~1.89V -40℃~+85℃ 1 14 3LSB 4LSB 9GHz Programmable gain、Power-down mode、Differential output SPI、JTAG FCBGA-144(10x10) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC38RF85IAAVR

* Images are for reference only

DAC38RF85IAAVR
Extended
Manufacturer

Texas Instruments

MFR.Part #
DAC38RF85IAAVR
JLCPCB Part #
C5215586
Package
FCBGA-144(10x10)
Description
-1.89V~-1.71V、950mV~1.05V、1.71V~1.89V -40℃~+85℃ 1 14 3LSB 4LSB 9GHz Programmable gain、Power-down mode、Differential output SPI、JTAG FCBGA-144(10x10) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC38RF85IAAVR Specifications

DAC38RF85IAAVR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerTexas Instruments
PackageFCBGA-144(10x10)
Integral non - linearity4LSB
Operating Temperature-40℃~+85℃
Number of Channels1
Voltage - Supply-1.89V~-1.71V、950mV~1.05V、1.71V~1.89V
Sampling Rate9GHz
FeaturesProgrammable gain、Power-down mode、Differential output
Differential Non - linearity3LSB
Resolution (Bits)14
Interface TypeSPI、JTAG
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DAC38RF85IAAVR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DAC38RF85IAAVR Documents

DAC38RF85IAAVR datasheets or manufacturer documentation.

Datasheet: DAC38RF85IAAVR Datasheet (PDF)

DAC38RF85IAAVR Schematic Symbol & PCB Footprint

The DAC38RF85IAAVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.