Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC7562TDSCR
DAC7562TDSCR - 1
DAC7562TDSCR - 2
DAC7562TDSCR - 3
Extended1/3
* Images are for reference only
DAC7562TDSCR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DAC7562TDSCR
JLCPCB Part #
C5215508
Package
WSON-10(3x3)
Description
-40℃~+125℃ 0.25LSB 12 2 2.7V~5.5V Integrated buffer、Power-on reset、Power-down mode、Bipolar output、Programmable gain、Built-in reference source SPI Voltage Buffer WSON-10(3x3) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageWSON-10(3x3)
FunctionIntegrated buffer、Power-on reset、Power-down mode、Bipolar output、Programmable gain、Built-in reference source
Integral non - linearity0.25LSB
Operating Temperature-40℃~+125℃
Number of Channels2
Output TypeVoltage Buffer
Voltage - Supply2.7V~5.5V
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC7562TDSCR
DAC7562TDSCR

* Images are for reference only

DAC7562TDSCR

Extended
Manufacturer

Texas Instruments

MFR.Part #
DAC7562TDSCR
JLCPCB Part #
C5215508
Package
WSON-10(3x3)
Description
-40℃~+125℃ 0.25LSB 12 2 2.7V~5.5V Integrated buffer、Power-on reset、Power-down mode、Bipolar output、Programmable gain、Built-in reference source SPI Voltage Buffer WSON-10(3x3) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC7562TDSCR

* Images are for reference only

DAC7562TDSCR
Extended
Manufacturer

Texas Instruments

MFR.Part #
DAC7562TDSCR
JLCPCB Part #
C5215508
Package
WSON-10(3x3)
Description
-40℃~+125℃ 0.25LSB 12 2 2.7V~5.5V Integrated buffer、Power-on reset、Power-down mode、Bipolar output、Programmable gain、Built-in reference source SPI Voltage Buffer WSON-10(3x3) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC7562TDSCR Specifications

DAC7562TDSCR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageWSON-10(3x3)
FunctionIntegrated buffer、Power-on reset、Power-down mode、Bipolar output、Programmable gain、Built-in reference source
Integral non - linearity0.25LSB
Operating Temperature-40℃~+125℃
Number of Channels2
Output TypeVoltage Buffer
Voltage - Supply2.7V~5.5V
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DAC7562TDSCR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DAC7562TDSCR Documents

DAC7562TDSCR datasheets or manufacturer documentation.

Datasheet: DAC7562TDSCR Datasheet (PDF)

DAC7562TDSCR Schematic Symbol & PCB Footprint

The DAC7562TDSCR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.