Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC43204RTER
DAC43204RTER - 1
DAC43204RTER - 2
DAC43204RTER - 3
Extended1/3
* Images are for reference only
DAC43204RTER
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DAC43204RTER
JLCPCB Part #
C5215475
Package
WQFN-16(3x3)
Description
-40℃~+125℃ 1.8V~5.5V 150uA 1LSB 4 60us 8 I2C、SPI Power-on reset、Programmable gain、Output enable control、Built-in reference source Voltage Buffer、Current buffering WQFN-16(3x3) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageWQFN-16(3x3)
FunctionPower-on reset、Programmable gain、Output enable control、Built-in reference source
Integral non - linearity1LSB
Operating Temperature-40℃~+125℃
Number of Channels4
Voltage - Supply1.8V~5.5V
Output TypeVoltage Buffer、Current buffering
Quiescent Current (Iq)150uA
Settling Time60us
Resolution (Bits)8
InterfaceI2C、SPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC43204RTER
DAC43204RTER

* Images are for reference only

DAC43204RTER

Extended
Manufacturer

Texas Instruments

MFR.Part #
DAC43204RTER
JLCPCB Part #
C5215475
Package
WQFN-16(3x3)
Description
-40℃~+125℃ 1.8V~5.5V 150uA 1LSB 4 60us 8 I2C、SPI Power-on reset、Programmable gain、Output enable control、Built-in reference source Voltage Buffer、Current buffering WQFN-16(3x3) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC43204RTER

* Images are for reference only

DAC43204RTER
Extended
Manufacturer

Texas Instruments

MFR.Part #
DAC43204RTER
JLCPCB Part #
C5215475
Package
WQFN-16(3x3)
Description
-40℃~+125℃ 1.8V~5.5V 150uA 1LSB 4 60us 8 I2C、SPI Power-on reset、Programmable gain、Output enable control、Built-in reference source Voltage Buffer、Current buffering WQFN-16(3x3) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC43204RTER Specifications

DAC43204RTER technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageWQFN-16(3x3)
FunctionPower-on reset、Programmable gain、Output enable control、Built-in reference source
Integral non - linearity1LSB
Operating Temperature-40℃~+125℃
Number of Channels4
Voltage - Supply1.8V~5.5V
Output TypeVoltage Buffer、Current buffering
Quiescent Current (Iq)150uA
Settling Time60us
Resolution (Bits)8
InterfaceI2C、SPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DAC43204RTER. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DAC43204RTER Documents

DAC43204RTER datasheets or manufacturer documentation.

Datasheet: DAC43204RTER Datasheet (PDF)

DAC43204RTER Schematic Symbol & PCB Footprint

The DAC43204RTER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.