


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | FCBGA-144(10x10) | |
| Clock Frequency | 100MHz~1.3GHz、1.3GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | Built-in | |
| differential input | Yes | |
| Signal-to-Noise Ratio | 53.5dB | |
| Integral non - linearity | 0.33LSB | |
| Voltage - Supply | 1.1V、1.9V | |
| Sampling Rate | 1.3GHz | |
| Features | Built-in temperature sensor、Multi-chip synchronization、Synchronous triggering | |
| number of channels | 1 | |
| Voltage Reference | Built-in | |
| Resolution (Bits) | 9 | |
| Interface | Serial Port |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADC09SJ1300AAV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | FCBGA-144(10x10) | |
| Clock Frequency | 100MHz~1.3GHz、1.3GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | Built-in | |
| differential input | Yes | |
| Signal-to-Noise Ratio | 53.5dB | |
| Integral non - linearity | 0.33LSB | |
| Voltage - Supply | 1.1V、1.9V | |
| Sampling Rate | 1.3GHz | |
| Features | Built-in temperature sensor、Multi-chip synchronization、Synchronous triggering | |
| number of channels | 1 | |
| Voltage Reference | Built-in | |
| Resolution (Bits) | 9 | |
| Interface | Serial Port |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADC09SJ1300AAV. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADC09SJ1300AAV datasheets or manufacturer documentation.
Datasheet: ADC09SJ1300AAV Datasheet (PDF)
The ADC09SJ1300AAV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.