
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | FCBGA-144(10x10) | |
| Clock Frequency | 100MHz~800MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Programmable Gain | Not supported | |
| differential input | Yes | |
| Signal-to-Noise Ratio | 57.6dB | |
| Voltage - Supply | 1.05V~1.15V、1.8V~2V | |
| Sampling Rate | 800MHz | |
| Features | Multi-chip synchronization、Synchronous triggering | |
| number of channels | 2 | |
| Resolution (Bits) | 12 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADC12DJ800AAV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | FCBGA-144(10x10) | |
| Clock Frequency | 100MHz~800MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Programmable Gain | Not supported | |
| differential input | Yes | |
| Signal-to-Noise Ratio | 57.6dB | |
| Voltage - Supply | 1.05V~1.15V、1.8V~2V | |
| Sampling Rate | 800MHz | |
| Features | Multi-chip synchronization、Synchronous triggering | |
| number of channels | 2 | |
| Resolution (Bits) | 12 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADC12DJ800AAV. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The ADC12DJ800AAV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.