Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADC3641IRSBR
ADC3641IRSBR - 1
ADC3641IRSBR - 2
ADC3641IRSBR - 3
Extended1/3
* Images are for reference only
ADC3641IRSBR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADC3641IRSBR
JLCPCB Part #
C5215277
Package
VQFN-40(5x5)
Description
-40℃~+105℃ 0.65LSB 0.6LSB 1.8V 10MHz 10MHz 14 2 27mA 79dB Auto calibration、Synchronous triggering External External、Built-in Not supported Serial port、Parallel port Yes VQFN-40(5x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A991C3
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageVQFN-40(5x5)
Clock Frequency10MHz
Operating Temperature-40℃~+105℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputYes
DNL (LSB)0.65LSB
Signal-to-Noise Ratio79dB
Integral non - linearity0.6LSB
Voltage - Supply1.8V
Quiescent Current (Iq)27mA
Sampling Rate10MHz
FeaturesAuto calibration、Synchronous triggering
number of channels2
Voltage ReferenceExternal、Built-in
Resolution (Bits)14
InterfaceSerial port、Parallel port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADC3641IRSBR
ADC3641IRSBR

* Images are for reference only

ADC3641IRSBR

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADC3641IRSBR
JLCPCB Part #
C5215277
Package
VQFN-40(5x5)
Description
-40℃~+105℃ 0.65LSB 0.6LSB 1.8V 10MHz 10MHz 14 2 27mA 79dB Auto calibration、Synchronous triggering External External、Built-in Not supported Serial port、Parallel port Yes VQFN-40(5x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A991C3
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADC3641IRSBR

* Images are for reference only

ADC3641IRSBR
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADC3641IRSBR
JLCPCB Part #
C5215277
Package
VQFN-40(5x5)
Description
-40℃~+105℃ 0.65LSB 0.6LSB 1.8V 10MHz 10MHz 14 2 27mA 79dB Auto calibration、Synchronous triggering External External、Built-in Not supported Serial port、Parallel port Yes VQFN-40(5x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A991C3
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADC3641IRSBR Specifications

ADC3641IRSBR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageVQFN-40(5x5)
Clock Frequency10MHz
Operating Temperature-40℃~+105℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputYes
DNL (LSB)0.65LSB
Signal-to-Noise Ratio79dB
Integral non - linearity0.6LSB
Voltage - Supply1.8V
Quiescent Current (Iq)27mA
Sampling Rate10MHz
FeaturesAuto calibration、Synchronous triggering
number of channels2
Voltage ReferenceExternal、Built-in
Resolution (Bits)14
InterfaceSerial port、Parallel port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADC3641IRSBR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADC3641IRSBR Documents

ADC3641IRSBR datasheets or manufacturer documentation.

Datasheet: ADC3641IRSBR Datasheet (PDF)

ADC3641IRSBR Schematic Symbol & PCB Footprint

The ADC3641IRSBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.