Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS7138IRTET
ADS7138IRTET
Extended
* Images are for reference only
ADS7138IRTET
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS7138IRTET
JLCPCB Part #
C5215169
Package
WQFN-16(3x3)
Description
-40℃~+125℃ 1.65V~5.5V、2.35V~5.5V 12 1MHz 1MHz 2LSB 430uA 72dB 8 Built-in I2C SAR WQFN-16(3x3) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageWQFN-16(3x3)
Clock Frequency1MHz
Integral non - linearity2LSB
Operating Temperature-40℃~+125℃
Voltage - Supply1.65V~5.5V、2.35V~5.5V
Clock/OscillatorBuilt-in
Quiescent Current (Iq)430uA
ADC architectureSAR
Sampling Rate1MHz
Features自动校准、Multiplexers、上电复位、软复位
number of channels8
Resolution (Bits)12
InterfaceI2C
Signal-to-Noise Ratio72dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS7138IRTET
ADS7138IRTET

* Images are for reference only

ADS7138IRTET

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS7138IRTET
JLCPCB Part #
C5215169
Package
WQFN-16(3x3)
Description
-40℃~+125℃ 1.65V~5.5V、2.35V~5.5V 12 1MHz 1MHz 2LSB 430uA 72dB 8 Built-in I2C SAR WQFN-16(3x3) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS7138IRTET

* Images are for reference only

ADS7138IRTET
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS7138IRTET
JLCPCB Part #
C5215169
Package
WQFN-16(3x3)
Description
-40℃~+125℃ 1.65V~5.5V、2.35V~5.5V 12 1MHz 1MHz 2LSB 430uA 72dB 8 Built-in I2C SAR WQFN-16(3x3) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS7138IRTET Specifications

ADS7138IRTET technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageWQFN-16(3x3)
Clock Frequency1MHz
Integral non - linearity2LSB
Operating Temperature-40℃~+125℃
Voltage - Supply1.65V~5.5V、2.35V~5.5V
Clock/OscillatorBuilt-in
Quiescent Current (Iq)430uA
ADC architectureSAR
Sampling Rate1MHz
Features自动校准、Multiplexers、上电复位、软复位
number of channels8
Resolution (Bits)12
InterfaceI2C
Signal-to-Noise Ratio72dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS7138IRTET. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS7138IRTET Schematic Symbol & PCB Footprint

The ADS7138IRTET schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.