Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS9226IRHBR
ADS9226IRHBR
Extended
* Images are for reference only
ADS9226IRHBR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS9226IRHBR
JLCPCB Part #
C5215168
Package
VQFN-32(5x5)
Description
-40℃~+125℃ 16 2 2.048MHz 2.75LSB 20mA 32.768MHz 4V~5.5V 90.8dB Built-in SAR SPI Simultaneous sampling VQFN-32(5x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageVQFN-32(5x5)
Clock Frequency32.768MHz
Operating Temperature-40℃~+125℃
differential inputYes
DNL (LSB)0.25LSB
Signal-to-Noise Ratio90.8dB
Integral non - linearity2.75LSB
Voltage - Supply4V~5.5V
Quiescent Current (Iq)20mA
Sampling Rate2.048MHz
ADC architectureSAR
FeaturesSimultaneous sampling
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS9226IRHBR
ADS9226IRHBR

* Images are for reference only

ADS9226IRHBR

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS9226IRHBR
JLCPCB Part #
C5215168
Package
VQFN-32(5x5)
Description
-40℃~+125℃ 16 2 2.048MHz 2.75LSB 20mA 32.768MHz 4V~5.5V 90.8dB Built-in SAR SPI Simultaneous sampling VQFN-32(5x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS9226IRHBR

* Images are for reference only

ADS9226IRHBR
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS9226IRHBR
JLCPCB Part #
C5215168
Package
VQFN-32(5x5)
Description
-40℃~+125℃ 16 2 2.048MHz 2.75LSB 20mA 32.768MHz 4V~5.5V 90.8dB Built-in SAR SPI Simultaneous sampling VQFN-32(5x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS9226IRHBR Specifications

ADS9226IRHBR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageVQFN-32(5x5)
Clock Frequency32.768MHz
Operating Temperature-40℃~+125℃
differential inputYes
DNL (LSB)0.25LSB
Signal-to-Noise Ratio90.8dB
Integral non - linearity2.75LSB
Voltage - Supply4V~5.5V
Quiescent Current (Iq)20mA
Sampling Rate2.048MHz
ADC architectureSAR
FeaturesSimultaneous sampling
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS9226IRHBR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS9226IRHBR Documents

ADS9226IRHBR datasheets or manufacturer documentation.

Datasheet: ADS9226IRHBR Datasheet (PDF)

ADS9226IRHBR Schematic Symbol & PCB Footprint

The ADS9226IRHBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.