Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS131M03IPWT
ADS131M03IPWT
Extended
* Images are for reference only
ADS131M03IPWT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS131M03IPWT
JLCPCB Part #
C5215164
Package
TSSOP-20-175mil
Description
-40℃~+125℃ 102dB 2.4V~3.6V 20ppm/℃ 24 3 32kHz 64kHz 8.192MHz Built-in SPI、Serial port Sigma-Delta Support Yes 自动校准、Multiplexers、上电复位、双极性输入、集成调制器、多芯片同步、同步触发、同步采样、内置数字滤波器、双极性电源 TSSOP-20-175mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageTSSOP-20-175mil
Clock Frequency8.192MHz
Operating Temperature-40℃~+125℃
Data rate64kHz
Programmable GainSupport
differential inputYes
Signal-to-Noise Ratio102dB
Voltage - Supply2.4V~3.6V
ADC architectureSigma-Delta
Sampling Rate32kHz
Features自动校准、Multiplexers、上电复位、双极性输入、集成调制器、多芯片同步、同步触发、同步采样、内置数字滤波器、双极性电源
Voltage Reference Drift20ppm/℃
number of channels3
Voltage ReferenceBuilt-in
Resolution (Bits)24
InterfaceSPI、Serial port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS131M03IPWT
ADS131M03IPWT

* Images are for reference only

ADS131M03IPWT

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS131M03IPWT
JLCPCB Part #
C5215164
Package
TSSOP-20-175mil
Description
-40℃~+125℃ 102dB 2.4V~3.6V 20ppm/℃ 24 3 32kHz 64kHz 8.192MHz Built-in SPI、Serial port Sigma-Delta Support Yes 自动校准、Multiplexers、上电复位、双极性输入、集成调制器、多芯片同步、同步触发、同步采样、内置数字滤波器、双极性电源 TSSOP-20-175mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS131M03IPWT

* Images are for reference only

ADS131M03IPWT
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS131M03IPWT
JLCPCB Part #
C5215164
Package
TSSOP-20-175mil
Description
-40℃~+125℃ 102dB 2.4V~3.6V 20ppm/℃ 24 3 32kHz 64kHz 8.192MHz Built-in SPI、Serial port Sigma-Delta Support Yes 自动校准、Multiplexers、上电复位、双极性输入、集成调制器、多芯片同步、同步触发、同步采样、内置数字滤波器、双极性电源 TSSOP-20-175mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS131M03IPWT Specifications

ADS131M03IPWT technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageTSSOP-20-175mil
Clock Frequency8.192MHz
Operating Temperature-40℃~+125℃
Data rate64kHz
Programmable GainSupport
differential inputYes
Signal-to-Noise Ratio102dB
Voltage - Supply2.4V~3.6V
ADC architectureSigma-Delta
Sampling Rate32kHz
Features自动校准、Multiplexers、上电复位、双极性输入、集成调制器、多芯片同步、同步触发、同步采样、内置数字滤波器、双极性电源
Voltage Reference Drift20ppm/℃
number of channels3
Voltage ReferenceBuilt-in
Resolution (Bits)24
InterfaceSPI、Serial port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS131M03IPWT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS131M03IPWT Documents

ADS131M03IPWT datasheets or manufacturer documentation.

Datasheet: ADS131M03IPWT Datasheet (PDF)

ADS131M03IPWT Schematic Symbol & PCB Footprint

The ADS131M03IPWT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.