


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8-300mil | |
| Integral non - linearity | 1.6LSB | |
| Operating Temperature | -40℃~+125℃ | |
| Architecture | Sigma-Delta | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.7V~5.5V、3V~5.5V | |
| Sampling Rate | 39000Hz | |
| Features | Digital filtering、Bipolar input | |
| Interface Type | Serial Port | |
| Resolution (Bits) | 16 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMC1333M10DWVR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8-300mil | |
| Integral non - linearity | 1.6LSB | |
| Operating Temperature | -40℃~+125℃ | |
| Architecture | Sigma-Delta | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.7V~5.5V、3V~5.5V | |
| Sampling Rate | 39000Hz | |
| Features | Digital filtering、Bipolar input | |
| Interface Type | Serial Port | |
| Resolution (Bits) | 16 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMC1333M10DWVR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The AMC1333M10DWVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.