


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-24(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V、3.3V | |
| Sampling Rate | 7.35kHz~768kHz、8kHz~768kHz | |
| Features | Built-in phase-locked loop、Multi-channel audio、On-chip digital gain、Master-slave clock negotiation | |
| Interface | I2S、I2C、SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PCMD3180IRTWT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-24(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V、3.3V | |
| Sampling Rate | 7.35kHz~768kHz、8kHz~768kHz | |
| Features | Built-in phase-locked loop、Multi-channel audio、On-chip digital gain、Master-slave clock negotiation | |
| Interface | I2S、I2C、SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PCMD3180IRTWT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PCMD3180IRTWT datasheets or manufacturer documentation.
Datasheet: PCMD3180IRTWT Datasheet (PDF)
The PCMD3180IRTWT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.