


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/CAN Controllers | |
| Manufacturer | XINLUDA | |
| Package | SOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Type | CAN FD Controller | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Programmable error warning limit、Monitor mode、Low-power mode、Auto retransmission control | |
| Protocol | SPI | |
| Current - Supply | 20mA | |
| Quiescent Supply Current | 15uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XLP2518FDT/ESL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/CAN Controllers | |
| Manufacturer | XINLUDA | |
| Package | SOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Type | CAN FD Controller | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Programmable error warning limit、Monitor mode、Low-power mode、Auto retransmission control | |
| Protocol | SPI | |
| Current - Supply | 20mA | |
| Quiescent Supply Current | 15uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XLP2518FDT/ESL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The XLP2518FDT/ESL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.