Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Synchronous Rectifier Controllers
  6. DK5V100R05VT1
DK5V100R05VT1 - 1
DK5V100R05VT1 - 2
DK5V100R05VT1 - 3
Extended1/3
* Images are for reference only
DK5V100R05VT1
Attributes
Value
Manufacturer
Shenzhen DongKe Semicon
MFR.Part #
DK5V100R05VT1
JLCPCB Part #
C52146363
Package
TO-220F
Description
-40℃~+150℃ 100V 20ns 300kHz 4.6V~7.6V 5mΩ Built-in DCM、CCM、QR Flyback TO-220F Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Synchronous Rectifier Controllers
ManufacturerShenzhen DongKe Semicon
PackageTO-220F
Operating Temperature-40℃~+150℃
MOS Breakdown Voltage100V
Frequency - Switching300kHz
Applicable to AC-DC ArchitectureFlyback
On-Resistance5mΩ
Mode SupportDCM、CCM、QR
Switch Tube (Built-In/External)Built-in
Turn-Off Delay20ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Synchronous Rectifier Controllers
  6. DK5V100R05VT1
DK5V100R05VT1

* Images are for reference only

DK5V100R05VT1

Extended
Manufacturer

Shenzhen DongKe Semicon

MFR.Part #
DK5V100R05VT1
JLCPCB Part #
C52146363
Package
TO-220F
Description
-40℃~+150℃ 100V 20ns 300kHz 4.6V~7.6V 5mΩ Built-in DCM、CCM、QR Flyback TO-220F Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DK5V100R05VT1

* Images are for reference only

DK5V100R05VT1
Extended
Manufacturer

Shenzhen DongKe Semicon

MFR.Part #
DK5V100R05VT1
JLCPCB Part #
C52146363
Package
TO-220F
Description
-40℃~+150℃ 100V 20ns 300kHz 4.6V~7.6V 5mΩ Built-in DCM、CCM、QR Flyback TO-220F Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DK5V100R05VT1 Specifications

DK5V100R05VT1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Synchronous Rectifier Controllers
ManufacturerShenzhen DongKe Semicon
PackageTO-220F
Operating Temperature-40℃~+150℃
MOS Breakdown Voltage100V
Frequency - Switching300kHz
Applicable to AC-DC ArchitectureFlyback
On-Resistance5mΩ
Mode SupportDCM、CCM、QR
Switch Tube (Built-In/External)Built-in
Turn-Off Delay20ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DK5V100R05VT1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DK5V100R05VT1 Schematic Symbol & PCB Footprint

The DK5V100R05VT1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.