


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Jiangsu Changjing Electronics Technology Co., Ltd. | |
| Package | SOP-16 | |
| Series | 74HC | |
| Function | Break-before-make function | |
| Propagation Delay | 5ns@4.5V,50pF | |
| Number of lines | 4/8 | |
| Voltage - Supply | 3V~9V | |
| Voltage Supply Source | Dual Supply | |
| Operating temperature | -40℃~+125℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CJ74HC4052AEN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Jiangsu Changjing Electronics Technology Co., Ltd. | |
| Package | SOP-16 | |
| Series | 74HC | |
| Function | Break-before-make function | |
| Propagation Delay | 5ns@4.5V,50pF | |
| Number of lines | 4/8 | |
| Voltage - Supply | 3V~9V | |
| Voltage Supply Source | Dual Supply | |
| Operating temperature | -40℃~+125℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CJ74HC4052AEN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CJ74HC4052AEN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.