Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolation Amplifiers
  6. AMC3302QDWERQ1
AMC3302QDWERQ1 - 1
AMC3302QDWERQ1 - 2
AMC3302QDWERQ1 - 3
Extended1/3
* Images are for reference only
AMC3302QDWERQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
AMC3302QDWERQ1
JLCPCB Part #
C5214210
Package
SOIC-16-300mil
Description
-101dB -40℃~+125℃ 155kV/us 15uV 340kHz 36uA 3V~5.5V 41 4250 Differential Isolated ΔΣ (Sigma-Delta) modulator、Fault detection、Full-differential topology、Single power supply isolation、Integrated isolated power supply ±50mV SOIC-16-300mil Isolation Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Isolation Amplifiers
ManufacturerTexas Instruments
PackageSOIC-16-300mil
Common Mode Rejection Ratio (CMRR)-101dB
Differential Input Voltage±50mV
Operating Temperature-40℃~+125℃
-3dB Bandwidth340kHz
Vos - Input Offset Voltage15uV
Output TypeDifferential
Isolation Voltage(Vrms)4250
FeaturesIsolated ΔΣ (Sigma-Delta) modulator、Fault detection、Full-differential topology、Single power supply isolation、Integrated isolated power supply
Ib - Input Bias Current36uA
CMTI(kV/us)155kV/us
Voltage - Supply(Output)3V~5.5V
Gain41
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolation Amplifiers
  6. AMC3302QDWERQ1
AMC3302QDWERQ1

* Images are for reference only

AMC3302QDWERQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
AMC3302QDWERQ1
JLCPCB Part #
C5214210
Package
SOIC-16-300mil
Description
-101dB -40℃~+125℃ 155kV/us 15uV 340kHz 36uA 3V~5.5V 41 4250 Differential Isolated ΔΣ (Sigma-Delta) modulator、Fault detection、Full-differential topology、Single power supply isolation、Integrated isolated power supply ±50mV SOIC-16-300mil Isolation Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AMC3302QDWERQ1

* Images are for reference only

AMC3302QDWERQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
AMC3302QDWERQ1
JLCPCB Part #
C5214210
Package
SOIC-16-300mil
Description
-101dB -40℃~+125℃ 155kV/us 15uV 340kHz 36uA 3V~5.5V 41 4250 Differential Isolated ΔΣ (Sigma-Delta) modulator、Fault detection、Full-differential topology、Single power supply isolation、Integrated isolated power supply ±50mV SOIC-16-300mil Isolation Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AMC3302QDWERQ1 Specifications

AMC3302QDWERQ1 technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Isolation Amplifiers
ManufacturerTexas Instruments
PackageSOIC-16-300mil
Common Mode Rejection Ratio (CMRR)-101dB
Differential Input Voltage±50mV
Operating Temperature-40℃~+125℃
-3dB Bandwidth340kHz
Vos - Input Offset Voltage15uV
Output TypeDifferential
Isolation Voltage(Vrms)4250
FeaturesIsolated ΔΣ (Sigma-Delta) modulator、Fault detection、Full-differential topology、Single power supply isolation、Integrated isolated power supply
Ib - Input Bias Current36uA
CMTI(kV/us)155kV/us
Voltage - Supply(Output)3V~5.5V
Gain41
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMC3302QDWERQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AMC3302QDWERQ1 Documents

AMC3302QDWERQ1 datasheets or manufacturer documentation.

Datasheet: AMC3302QDWERQ1 Datasheet (PDF)

AMC3302QDWERQ1 Schematic Symbol & PCB Footprint

The AMC3302QDWERQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.