Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Gas Discharge Tube Arresters (GDT)
  6. 3-ACPA2RM-3600A6L2
3-ACPA2RM-3600A6L2 - 1
3-ACPA2RM-3600A6L2 - 2
3-ACPA2RM-3600A6L2 - 3
Extended1/3
* Images are for reference only
3-ACPA2RM-3600A6L2
Attributes
Value
Manufacturer
Dersonic
MFR.Part #
3-ACPA2RM-3600A6L2
JLCPCB Part #
C52140106
Package
Plugin
Description
1.5kA 1pF 3 3.6kV 4.4kV 5.5mm 6mm ±20% 插件 Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerDersonic
PackagePlugin
Impulse Discharge Current1.5kA
Impulse Breakdown Voltage(Vimp)4.4kV
Length6mm
Diameter (φD)5.5mm
Voltage - DC Spark Over (Nom)3.6kV
Tolerance±20%
inter-electrode capacitance1pF
Number of Poles3
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Gas Discharge Tube Arresters (GDT)
  6. 3-ACPA2RM-3600A6L2
3-ACPA2RM-3600A6L2

* Images are for reference only

3-ACPA2RM-3600A6L2

Extended
Manufacturer

Dersonic

MFR.Part #
3-ACPA2RM-3600A6L2
JLCPCB Part #
C52140106
Package
Plugin
Description
1.5kA 1pF 3 3.6kV 4.4kV 5.5mm 6mm ±20% 插件 Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

3-ACPA2RM-3600A6L2

* Images are for reference only

3-ACPA2RM-3600A6L2
Extended
Manufacturer

Dersonic

MFR.Part #
3-ACPA2RM-3600A6L2
JLCPCB Part #
C52140106
Package
Plugin
Description
1.5kA 1pF 3 3.6kV 4.4kV 5.5mm 6mm ±20% 插件 Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

3-ACPA2RM-3600A6L2 Specifications

3-ACPA2RM-3600A6L2 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerDersonic
PackagePlugin
Impulse Discharge Current1.5kA
Impulse Breakdown Voltage(Vimp)4.4kV
Length6mm
Diameter (φD)5.5mm
Voltage - DC Spark Over (Nom)3.6kV
Tolerance±20%
inter-electrode capacitance1pF
Number of Poles3
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3-ACPA2RM-3600A6L2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

3-ACPA2RM-3600A6L2 Schematic Symbol & PCB Footprint

The 3-ACPA2RM-3600A6L2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.