Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. DOS27517
DOS27517 - 1
DOS27517 - 2
DOS27517 - 3
Extended1/3
* Images are for reference only
DOS27517
Attributes
Value
Manufacturer
DOINGTER
MFR.Part #
DOS27517
JLCPCB Part #
C52140037
Package
SOT-23-5
Description
-40℃~+125℃ 1 10ns 10ns 180uA 1V~2.5V 30ns 4A 4A 5V~25V 60ns 800mV IGBT、MOSFET Low Side Under Voltage Protection、Enable shutdown SOT-23-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerDOINGTER
PackageSOT-23-5
Operating Temperature-40℃~+125℃
Propagation Delay tpHL60ns
Driven ConfigurationLow Side
Current - Output High(IOH)4A
Number of Drivers1
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)180uA
Fall Time10ns
Rise Time10ns
Input Logic Level - High1V~2.5V
Voltage - Supply5V~25V
FeaturesEnable shutdown
Propagation Delay tpLH30ns
Current - Output Low(IOL)4A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. DOS27517
DOS27517

* Images are for reference only

DOS27517

Extended
Manufacturer

DOINGTER

MFR.Part #
DOS27517
JLCPCB Part #
C52140037
Package
SOT-23-5
Description
-40℃~+125℃ 1 10ns 10ns 180uA 1V~2.5V 30ns 4A 4A 5V~25V 60ns 800mV IGBT、MOSFET Low Side Under Voltage Protection、Enable shutdown SOT-23-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DOS27517

* Images are for reference only

DOS27517
Extended
Manufacturer

DOINGTER

MFR.Part #
DOS27517
JLCPCB Part #
C52140037
Package
SOT-23-5
Description
-40℃~+125℃ 1 10ns 10ns 180uA 1V~2.5V 30ns 4A 4A 5V~25V 60ns 800mV IGBT、MOSFET Low Side Under Voltage Protection、Enable shutdown SOT-23-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DOS27517 Specifications

DOS27517 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerDOINGTER
PackageSOT-23-5
Operating Temperature-40℃~+125℃
Propagation Delay tpHL60ns
Driven ConfigurationLow Side
Current - Output High(IOH)4A
Number of Drivers1
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)180uA
Fall Time10ns
Rise Time10ns
Input Logic Level - High1V~2.5V
Voltage - Supply5V~25V
FeaturesEnable shutdown
Propagation Delay tpLH30ns
Current - Output Low(IOL)4A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DOS27517. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DOS27517 Schematic Symbol & PCB Footprint

The DOS27517 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.