
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Duplexers | |
| Manufacturer | MEGSINE | |
| Package | SMD | |
| Operating Temperature | -55℃~+105℃ | |
| High band range | 1.525GHz~1.606GHz | |
| Low band range | 1.166GHz~1.28GHz | |
| High Band Attenuation (Min) | 9dB | |
| Low Band Attenuation (Min) | 7dB | |
| Low band return loss (Min) | 10dB | |
| High band return loss (Min) | 10dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MDPX1216D21 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Duplexers | |
| Manufacturer | MEGSINE | |
| Package | SMD | |
| Operating Temperature | -55℃~+105℃ | |
| High band range | 1.525GHz~1.606GHz | |
| Low band range | 1.166GHz~1.28GHz | |
| High Band Attenuation (Min) | 9dB | |
| Low Band Attenuation (Min) | 7dB | |
| Low band return loss (Min) | 10dB | |
| High band return loss (Min) | 10dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MDPX1216D21. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MDPX1216D21 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.