Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. MAN1567C103
MAN1567C103
Extended
* Images are for reference only
MAN1567C103
Attributes
Value
Manufacturer
MEGSINE
MFR.Part #
MAN1567C103
JLCPCB Part #
C52139903
Package
SMD
Description
-40℃~+85℃ 1.1、2 1.575GHz 10.2mm 2.42dBi 3.1mm 46MHz 4mm 50Ω Patch Antenna SMD Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerMEGSINE
PackageSMD
VSWR1.1、2
Peak Gain2.42dBi
Antenna TypePatch Antenna
Operating Temperature-40℃~+85℃
Length10.2mm
Bandwidth46MHz
Height4mm
Frequency(Center/Band)1.575GHz
Impedance50Ω
Width3.1mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. MAN1567C103
MAN1567C103

* Images are for reference only

MAN1567C103

Extended
Manufacturer

MEGSINE

MFR.Part #
MAN1567C103
JLCPCB Part #
C52139903
Package
SMD
Description
-40℃~+85℃ 1.1、2 1.575GHz 10.2mm 2.42dBi 3.1mm 46MHz 4mm 50Ω Patch Antenna SMD Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAN1567C103

* Images are for reference only

MAN1567C103
Extended
Manufacturer

MEGSINE

MFR.Part #
MAN1567C103
JLCPCB Part #
C52139903
Package
SMD
Description
-40℃~+85℃ 1.1、2 1.575GHz 10.2mm 2.42dBi 3.1mm 46MHz 4mm 50Ω Patch Antenna SMD Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAN1567C103 Specifications

MAN1567C103 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerMEGSINE
PackageSMD
VSWR1.1、2
Peak Gain2.42dBi
Antenna TypePatch Antenna
Operating Temperature-40℃~+85℃
Length10.2mm
Bandwidth46MHz
Height4mm
Frequency(Center/Band)1.575GHz
Impedance50Ω
Width3.1mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAN1567C103. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAN1567C103 Schematic Symbol & PCB Footprint

The MAN1567C103 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.