



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | TDK | |
| Package | SMD,4.8x4.6mm | |
| Inductance | 10uH | |
| Type | Wire-wound chip inductor | |
| Current - Saturation (Isat) | 1.2A | |
| Tolerance | ±20% | |
| Current Rating | 1A | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 290mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VLF5012ST-100M1R0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | TDK | |
| Package | SMD,4.8x4.6mm | |
| Inductance | 10uH | |
| Type | Wire-wound chip inductor | |
| Current - Saturation (Isat) | 1.2A | |
| Tolerance | ±20% | |
| Current Rating | 1A | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 290mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VLF5012ST-100M1R0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VLF5012ST-100M1R0 datasheets or manufacturer documentation.
Datasheet: VLF5012ST-100M1R0 Datasheet (PDF)
The VLF5012ST-100M1R0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.