Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SD6022A
SD6022A - 1
SD6022A - 2
SD6022A - 3
Extended1/3
* Images are for reference only
SD6022A
Attributes
Value
Manufacturer
SHOUDING
MFR.Part #
SD6022A
JLCPCB Part #
C521374
Package
SOT-23-6
Description
-40℃~+85℃ 1 2.5V~5V 5V~18V 692uA 700mA 800kHz Adjustable Boost Boost Built-in No SOT-23-6 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSHOUDING
PackageSOT-23-6
Operating Temperature-40℃~+85℃
FunctionBoost
Synchronous RectifierNo
Frequency - Switching800kHz
Voltage - Supply2.5V~5V
Output TypeAdjustable
Output Current700mA
Quiescent Current692uA
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage5V~18V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SD6022A
SD6022A

* Images are for reference only

SD6022A

Extended
Manufacturer

SHOUDING

MFR.Part #
SD6022A
JLCPCB Part #
C521374
Package
SOT-23-6
Description
-40℃~+85℃ 1 2.5V~5V 5V~18V 692uA 700mA 800kHz Adjustable Boost Boost Built-in No SOT-23-6 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SD6022A

* Images are for reference only

SD6022A
Extended
Manufacturer

SHOUDING

MFR.Part #
SD6022A
JLCPCB Part #
C521374
Package
SOT-23-6
Description
-40℃~+85℃ 1 2.5V~5V 5V~18V 692uA 700mA 800kHz Adjustable Boost Boost Built-in No SOT-23-6 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SD6022A Specifications

SD6022A technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSHOUDING
PackageSOT-23-6
Operating Temperature-40℃~+85℃
FunctionBoost
Synchronous RectifierNo
Frequency - Switching800kHz
Voltage - Supply2.5V~5V
Output TypeAdjustable
Output Current700mA
Quiescent Current692uA
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage5V~18V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SD6022A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SD6022A Documents

SD6022A datasheets or manufacturer documentation.

Datasheet: SD6022A Datasheet (PDF)

SD6022A Schematic Symbol & PCB Footprint

The SD6022A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.