Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. FFC, FPC (Flat Flexible) Connector Assemblies
  6. HC-FPC-03-09-35RLTAG
HC-FPC-03-09-35RLTAG - 1
HC-FPC-03-09-35RLTAG - 2
HC-FPC-03-09-35RLTAG - 3
Extended1/3
* Images are for reference only
HC-FPC-03-09-35RLTAG
Attributes
Value
Manufacturer
HCTL
MFR.Part #
HC-FPC-03-09-35RLTAG
JLCPCB Part #
C5213722
Package
SMD,P=0.3mm,Surface Mount,Right Angle
Description
-55℃~+85℃ 0.2mm 0.3mm 1mm 200mA 30V 35P Double-Sided Contacts, Top and Bottom Entry Flip-top (front insert,rear flip) No polarity Phosphor bronze Surface Mount, Right Angle Without buckle SMD,P=0.3mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerHCTL
PackageSMD,P=0.3mm,Surface Mount,Right Angle
Operating Temperature-55℃~+85℃
Rated Voltage (Max)30V
FPC/FFC LockWithout buckle
Contact TypeDouble-Sided Contacts, Top and Bottom Entry
Height Above Board1mm
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.2mm
Locking FeatureFlip-top (front insert,rear flip)
Current Rating (Max)200mA
Forward Foot / Back FootNo polarity
Contact MaterialPhosphor bronze
Pitch0.3mm
Number of Contacts35P
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. FFC, FPC (Flat Flexible) Connector Assemblies
  6. HC-FPC-03-09-35RLTAG
HC-FPC-03-09-35RLTAG

* Images are for reference only

HC-FPC-03-09-35RLTAG

Extended
Manufacturer

HCTL

MFR.Part #
HC-FPC-03-09-35RLTAG
JLCPCB Part #
C5213722
Package
SMD,P=0.3mm,Surface Mount,Right Angle
Description
-55℃~+85℃ 0.2mm 0.3mm 1mm 200mA 30V 35P Double-Sided Contacts, Top and Bottom Entry Flip-top (front insert,rear flip) No polarity Phosphor bronze Surface Mount, Right Angle Without buckle SMD,P=0.3mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HC-FPC-03-09-35RLTAG

* Images are for reference only

HC-FPC-03-09-35RLTAG
Extended
Manufacturer

HCTL

MFR.Part #
HC-FPC-03-09-35RLTAG
JLCPCB Part #
C5213722
Package
SMD,P=0.3mm,Surface Mount,Right Angle
Description
-55℃~+85℃ 0.2mm 0.3mm 1mm 200mA 30V 35P Double-Sided Contacts, Top and Bottom Entry Flip-top (front insert,rear flip) No polarity Phosphor bronze Surface Mount, Right Angle Without buckle SMD,P=0.3mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HC-FPC-03-09-35RLTAG Specifications

HC-FPC-03-09-35RLTAG technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerHCTL
PackageSMD,P=0.3mm,Surface Mount,Right Angle
Operating Temperature-55℃~+85℃
Rated Voltage (Max)30V
FPC/FFC LockWithout buckle
Contact TypeDouble-Sided Contacts, Top and Bottom Entry
Height Above Board1mm
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.2mm
Locking FeatureFlip-top (front insert,rear flip)
Current Rating (Max)200mA
Forward Foot / Back FootNo polarity
Contact MaterialPhosphor bronze
Pitch0.3mm
Number of Contacts35P
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HC-FPC-03-09-35RLTAG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HC-FPC-03-09-35RLTAG Documents

HC-FPC-03-09-35RLTAG datasheets or manufacturer documentation.

Datasheet: HC-FPC-03-09-35RLTAG Datasheet (PDF)

HC-FPC-03-09-35RLTAG Schematic Symbol & PCB Footprint

The HC-FPC-03-09-35RLTAG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.