Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. SD5088A33L
SD5088A33L - 1
SD5088A33L - 2
SD5088A33L - 3
Extended1/3
* Images are for reference only
SD5088A33L
Attributes
Value
Manufacturer
SHOUDING
MFR.Part #
SD5088A33L
JLCPCB Part #
C521360
Package
SOT-23-3
Description
-25℃~+85℃@(Ta) 1 3.3V 300mA 380mV@(200mA) 50dB@(1kHz) 6.5V 9uA Fixed Over Current Protection、Short Circuit Protection Positive SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSHOUDING
PackageSOT-23-3
Power Supply Rejection Ratio (PSRR)50dB@(1kHz)
standby current9uA
Operating Temperature-25℃~+85℃@(Ta)
Voltage - Supply6.5V
Output TypeFixed
Output Current300mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection
Output Voltage3.3V
Voltage Dropout380mV@(200mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. SD5088A33L
SD5088A33L

* Images are for reference only

SD5088A33L

Extended
Manufacturer

SHOUDING

MFR.Part #
SD5088A33L
JLCPCB Part #
C521360
Package
SOT-23-3
Description
-25℃~+85℃@(Ta) 1 3.3V 300mA 380mV@(200mA) 50dB@(1kHz) 6.5V 9uA Fixed Over Current Protection、Short Circuit Protection Positive SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SD5088A33L

* Images are for reference only

SD5088A33L
Extended
Manufacturer

SHOUDING

MFR.Part #
SD5088A33L
JLCPCB Part #
C521360
Package
SOT-23-3
Description
-25℃~+85℃@(Ta) 1 3.3V 300mA 380mV@(200mA) 50dB@(1kHz) 6.5V 9uA Fixed Over Current Protection、Short Circuit Protection Positive SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SD5088A33L Specifications

SD5088A33L technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSHOUDING
PackageSOT-23-3
Power Supply Rejection Ratio (PSRR)50dB@(1kHz)
standby current9uA
Operating Temperature-25℃~+85℃@(Ta)
Voltage - Supply6.5V
Output TypeFixed
Output Current300mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection
Output Voltage3.3V
Voltage Dropout380mV@(200mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SD5088A33L. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SD5088A33L Documents

SD5088A33L datasheets or manufacturer documentation.

Datasheet: SD5088A33L Datasheet (PDF)

SD5088A33L Schematic Symbol & PCB Footprint

The SD5088A33L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.