


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TONYU | |
| Package | 0402 | |
| Wavelength - Dominant | 513nm~528nm | |
| Operating Temperature | -40℃~+85℃ | |
| Half wave width | 15nm | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 0.7mm x 0.5mm square LED | |
| Emitting Material | InGaN | |
| Luminous Intensity | 175mcd~430mcd | |
| Power(Watts) | 95mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 509nm~525nm | |
| Voltage - Forward(Vf) | 2.6V~3.1V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DYWH-S110504-UGC-T5-3T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TONYU | |
| Package | 0402 | |
| Wavelength - Dominant | 513nm~528nm | |
| Operating Temperature | -40℃~+85℃ | |
| Half wave width | 15nm | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 0.7mm x 0.5mm square LED | |
| Emitting Material | InGaN | |
| Luminous Intensity | 175mcd~430mcd | |
| Power(Watts) | 95mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 509nm~525nm | |
| Voltage - Forward(Vf) | 2.6V~3.1V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DYWH-S110504-UGC-T5-3T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The DYWH-S110504-UGC-T5-3T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.