Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Coaxial Connectors (RF)
  6. DOSIN-806-0010
DOSIN-806-0010 - 1
DOSIN-806-0010 - 2
DOSIN-806-0010 - 3
Extended1/3
* Images are for reference only
DOSIN-806-0010
Attributes
Value
Manufacturer
dosinconn
MFR.Part #
DOSIN-806-0010
JLCPCB Part #
C521221
Package
Plugin
Description
-65℃~+165℃ 1 500V 50Ω 6GHz Board Side Inner Bore Offset Pin SMA 插件 Coaxial Connectors (RF) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Coaxial Connectors (RF)
Manufacturerdosinconn
PackagePlugin
Interface Diameter6.2mm
Rated Voltage (Max)500V
Number of Ports1
Interface Length/Height13.5mm
Operating Temperature Range-65℃~+165℃
Connector TypeBoard Side
StyleOffset Pin
Frequency6GHz
Impedance50Ω
InterfaceInner hole
RF SeriesSMA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Coaxial Connectors (RF)
  6. DOSIN-806-0010
DOSIN-806-0010

* Images are for reference only

DOSIN-806-0010

Extended
Manufacturer

dosinconn

MFR.Part #
DOSIN-806-0010
JLCPCB Part #
C521221
Package
Plugin
Description
-65℃~+165℃ 1 500V 50Ω 6GHz Board Side Inner Bore Offset Pin SMA 插件 Coaxial Connectors (RF) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DOSIN-806-0010

* Images are for reference only

DOSIN-806-0010
Extended
Manufacturer

dosinconn

MFR.Part #
DOSIN-806-0010
JLCPCB Part #
C521221
Package
Plugin
Description
-65℃~+165℃ 1 500V 50Ω 6GHz Board Side Inner Bore Offset Pin SMA 插件 Coaxial Connectors (RF) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DOSIN-806-0010 Specifications

DOSIN-806-0010 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Coaxial Connectors (RF)
Manufacturerdosinconn
PackagePlugin
Interface Diameter6.2mm
Rated Voltage (Max)500V
Number of Ports1
Interface Length/Height13.5mm
Operating Temperature Range-65℃~+165℃
Connector TypeBoard Side
StyleOffset Pin
Frequency6GHz
Impedance50Ω
InterfaceInner hole
RF SeriesSMA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DOSIN-806-0010. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DOSIN-806-0010 Documents

DOSIN-806-0010 datasheets or manufacturer documentation.

Datasheet: DOSIN-806-0010 Datasheet (PDF)

DOSIN-806-0010 Schematic Symbol & PCB Footprint

The DOSIN-806-0010 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.