Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. V/F and F/V Converters
  6. XD231
XD231 - 1
XD231 - 2
XD231 - 3
Extended1/3
* Images are for reference only
XD231
Attributes
Value
Manufacturer
XINLUDA
MFR.Part #
XD231
JLCPCB Part #
C521191
Package
DIP-8
Description
-25℃~+85℃ 100kHz 130nA 15mW 20mV 350nA 4V~40V Internal reference source、Output buffer、Overload protection、Temperature compensation、Full-scale frequency adjustable V/F ±0.03% DIP-8 V/F and F/V Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/V/F and F/V Converters
ManufacturerXINLUDA
PackageDIP-8
Operating Temperature-25℃~+85℃
Conversion Type VF/FVV/F
Vos - Input Offset Voltage20mV
Linearity±0.03%
Voltage - Supply4V~40V
Input Offset Current(Ios)130nA
Frequency100kHz
FeaturesInternal reference source、Output buffer、Overload protection、Temperature compensation、Full-scale frequency adjustable
Ib - Input Bias Current350nA
Pd - Power Dissipation15mW
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. V/F and F/V Converters
  6. XD231
XD231

* Images are for reference only

XD231

Extended
Manufacturer

XINLUDA

MFR.Part #
XD231
JLCPCB Part #
C521191
Package
DIP-8
Description
-25℃~+85℃ 100kHz 130nA 15mW 20mV 350nA 4V~40V Internal reference source、Output buffer、Overload protection、Temperature compensation、Full-scale frequency adjustable V/F ±0.03% DIP-8 V/F and F/V Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XD231

* Images are for reference only

XD231
Extended
Manufacturer

XINLUDA

MFR.Part #
XD231
JLCPCB Part #
C521191
Package
DIP-8
Description
-25℃~+85℃ 100kHz 130nA 15mW 20mV 350nA 4V~40V Internal reference source、Output buffer、Overload protection、Temperature compensation、Full-scale frequency adjustable V/F ±0.03% DIP-8 V/F and F/V Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XD231 Specifications

XD231 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/V/F and F/V Converters
ManufacturerXINLUDA
PackageDIP-8
Operating Temperature-25℃~+85℃
Conversion Type VF/FVV/F
Vos - Input Offset Voltage20mV
Linearity±0.03%
Voltage - Supply4V~40V
Input Offset Current(Ios)130nA
Frequency100kHz
FeaturesInternal reference source、Output buffer、Overload protection、Temperature compensation、Full-scale frequency adjustable
Ib - Input Bias Current350nA
Pd - Power Dissipation15mW
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XD231. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XD231 Documents

XD231 datasheets or manufacturer documentation.

Datasheet: XD231 Datasheet (PDF)

XD231 Schematic Symbol & PCB Footprint

The XD231 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.