Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. XD7705B
XD7705B - 1
XD7705B - 2
XD7705B - 3
Extended1/3
* Images are for reference only
XD7705B
Attributes
Value
Manufacturer
XINLUDA
MFR.Part #
XD7705B
JLCPCB Part #
C521176
Package
DIP-16
Description
-40℃~+85℃ 16 2 3V~5V 400kHz~2.5MHz、400kHz 4Hz、10Hz 8uA、16uA External External SPI Sigma-Delta Support Yes DIP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerXINLUDA
PackageDIP-16
Clock Frequency400kHz~2.5MHz、400kHz
Operating Temperature-40℃~+85℃
Data rate4Hz、10Hz
Clock/OscillatorExternal
Programmable GainSupport
differential inputYes
Voltage - Supply3V~5V
Quiescent Current (Iq)8uA、16uA
ADC architectureSigma-Delta
Sampling Rate500Hz
Features自动校准、输入缓冲器、双极性输入、同步触发
number of channels2
Voltage ReferenceExternal
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. XD7705B
XD7705B

* Images are for reference only

XD7705B

Extended
Manufacturer

XINLUDA

MFR.Part #
XD7705B
JLCPCB Part #
C521176
Package
DIP-16
Description
-40℃~+85℃ 16 2 3V~5V 400kHz~2.5MHz、400kHz 4Hz、10Hz 8uA、16uA External External SPI Sigma-Delta Support Yes DIP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XD7705B

* Images are for reference only

XD7705B
Extended
Manufacturer

XINLUDA

MFR.Part #
XD7705B
JLCPCB Part #
C521176
Package
DIP-16
Description
-40℃~+85℃ 16 2 3V~5V 400kHz~2.5MHz、400kHz 4Hz、10Hz 8uA、16uA External External SPI Sigma-Delta Support Yes DIP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XD7705B Specifications

XD7705B technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerXINLUDA
PackageDIP-16
Clock Frequency400kHz~2.5MHz、400kHz
Operating Temperature-40℃~+85℃
Data rate4Hz、10Hz
Clock/OscillatorExternal
Programmable GainSupport
differential inputYes
Voltage - Supply3V~5V
Quiescent Current (Iq)8uA、16uA
ADC architectureSigma-Delta
Sampling Rate500Hz
Features自动校准、输入缓冲器、双极性输入、同步触发
number of channels2
Voltage ReferenceExternal
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XD7705B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XD7705B Documents

XD7705B datasheets or manufacturer documentation.

Datasheet: XD7705B Datasheet (PDF)

XD7705B Schematic Symbol & PCB Footprint

The XD7705B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.