



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | XINLUDA | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Fixed | |
| Output Current | 10mA | |
| Tolerance | ±1% | |
| Minimum Cathode Current for Regulation | 400uA | |
| Output Voltage | 2.5V | |
| Reference Type | Parallel |

* Images are for reference only
XL236-2.5
Extended- Manufacturer
- MFR.Part #
- XL236-2.5
- JLCPCB Part #
- C521162
- Package
- SOP-8
- Description
- -40℃~+85℃ 10mA 2.5V 400uA Fixed Parallel ±1% SOP-8 Voltage Reference ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- XL236-2.5
- JLCPCB Part #
- C521162
- Package
- SOP-8
- Description
- -40℃~+85℃ 10mA 2.5V 400uA Fixed Parallel ±1% SOP-8 Voltage Reference ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XL236-2.5 Specifications
XL236-2.5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | XINLUDA | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Fixed | |
| Output Current | 10mA | |
| Tolerance | ±1% | |
| Minimum Cathode Current for Regulation | 400uA | |
| Output Voltage | 2.5V | |
| Reference Type | Parallel |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XL236-2.5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XL236-2.5 Documents
XL236-2.5 datasheets or manufacturer documentation.
Datasheet: XL236-2.5 Datasheet (PDF)
XL236-2.5 Schematic Symbol & PCB Footprint
The XL236-2.5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.